-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP2981AIM5X-5.0/NOPBCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
700 In Stock |
|
$0.4602 / $1.1900 | Buy Now |
DISTI #
926-LP2981AIM5X50NPB
|
Mouser Electronics | LDO Voltage Regulators 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 RoHS: Compliant | 2703 |
|
$0.4600 / $1.1800 | Buy Now |
DISTI #
V72:2272_07293644
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1820 Container: Cut Strips | Americas - 254 |
|
$0.4188 / $0.4503 | Buy Now |
|
Quest Components | 1000 |
|
$0.7000 / $2.0000 | Buy Now | |
DISTI #
LP2981AIM5X5.0NOPB
|
TME | IC: voltage regulator, LDO,fixed, 5V, 0.1A, SOT23-5, SMD, reel,tape Min Qty: 1 | 0 |
|
$0.6400 / $0.9700 | RFQ |
|
Ameya Holding Limited | IC REG LDO 5V 0.1A SOT23-5 | 3000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 5V 100MA SOT23-5 | 1008 |
|
$0.5454 / $0.8962 | Buy Now |
|
LCSC | 100mA 63dB(1kHz) null 5V Positive electrode 16V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 1008 |
|
$0.5565 / $0.9145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2981AIM5X-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2981AIM5X-5.0/NOPB
Texas Instruments
100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.375 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.016% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LP2981AIM5X-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2981AIM5X-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2982AIM5-2.8/NOPB | 2.8V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LP2981AIM5X-5.0/NOPB vs LP2982AIM5-2.8/NOPB |
LP2985IBPX-2.4/NOPB | 2.4V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | LP2981AIM5X-5.0/NOPB vs LP2985IBPX-2.4/NOPB |
MAX8877EUK2.6-T | Fixed Positive LDO Regulator, 2.6V, PDSO5, MINIATURE, SOT-23, 5 PIN | Maxim Integrated Products | LP2981AIM5X-5.0/NOPB vs MAX8877EUK2.6-T |
LP2981IBP-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | LP2981AIM5X-5.0/NOPB vs LP2981IBP-3.3 |
UZXCL5213V26H5 | Fixed Positive LDO Regulator, 2.6V, 0.31V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Diodes Incorporated | LP2981AIM5X-5.0/NOPB vs UZXCL5213V26H5 |
FAN2515S28 | Fixed Positive LDO Regulator, 2.8V, 0.2V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | LP2981AIM5X-5.0/NOPB vs FAN2515S28 |
S-L2980A28MC-TF-G | Fixed Positive LDO Regulator, 2.8V, 0.2V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | LP2981AIM5X-5.0/NOPB vs S-L2980A28MC-TF-G |
LD2985BM38R | 3.8V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | LP2981AIM5X-5.0/NOPB vs LD2985BM38R |
FAN2513S26 | Fixed Positive LDO Regulator, 2.6V, 0.18V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | LP2981AIM5X-5.0/NOPB vs FAN2513S26 |
LP2982AIM5X-2.5/NOPB | 2.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LP2981AIM5X-5.0/NOPB vs LP2982AIM5X-2.5/NOPB |