Filter Your Search
1 - 2 of 2 results
![]() |
LP2981AIM5X-5.0/NOPB
Texas Instruments
|
$0.5545 | Yes | Yes | Active | 16 V | 6 V | 5 V | 200 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 375 mV | 16 V | 0.016 % | 1 | 5.125 V | 4.875 V | BIPOLAR | 2.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | TEXAS INSTRUMENTS INC | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP2981AIM5X-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 16 V | 6 V | 5 V | 200 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 375 mV | 16 V | 0.016 % | 1 | 5.125 V | 4.875 V | BIPOLAR | 2.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |