Part Details for LP3905SD-A3/NOPB by National Semiconductor Corporation
Overview of LP3905SD-A3/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for LP3905SD-A3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LP3905 Power Management IC (PMIC) For Low Power Handheld Applications RoHS: Compliant Status: Active Min Qty: 1 | 5541 |
|
$1.4100 / $1.6600 | Buy Now |
Part Details for LP3905SD-A3/NOPB
LP3905SD-A3/NOPB CAD Models
LP3905SD-A3/NOPB Part Data Attributes:
|
LP3905SD-A3/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3905SD-A3/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, 0.6A, 2000kHz Switching Freq-Max, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC14,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |