Filter Your Search
1 - 1 of 1 results
|
LP3905SD-A3/NOPB
Texas Instruments
|
$1.5907 | Yes | Yes | Active | 5.5 V | 3 V | 1 V | 3.3 V | 600 mA | 3.8 V | 3 V | 5.5 V | 10 mA | 2 | 4 | YES | YES | 2 MHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | 1 | INDUSTRIAL | S-PDSO-N14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.16,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |