Part Details for LP3907QSQ-JXI7/NOPB by Texas Instruments
Overview of LP3907QSQ-JXI7/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP3907QSQ-JXI7/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP3907QSQ-JXI7/NOPB-296-ND
|
DigiKey | LP3907-Q1 - DUAL HIGH-CURRENT ST Min Qty: 176 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
61995 In Stock |
|
$1.7100 | Buy Now |
DISTI #
296-51390-1-ND
|
DigiKey | IC REG QUAD BUCK/LNR SYNC 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5229 / $3.1500 | Buy Now |
DISTI #
926-LP3907QSQJXI7NPB
|
Mouser Electronics | Power Management Specialized - PMIC Dual High-Current Step-Down DC/DC and Dual Linear Regulator with I2C-Compatible Interface 24-WQFN -40 to 125 RoHS: Compliant | 1000 |
|
$1.5200 / $3.1600 | Buy Now |
|
Rochester Electronics | LP3907-Q1 - Dual High-Current Step-Down DC/DC and Dual Linear Regulator with I2C-Compatible Interface RoHS: Compliant Status: Active Min Qty: 1 | 61995 |
|
$1.4600 / $1.7200 | Buy Now |
|
Ameya Holding Limited | IC REG QD BUCK/LINEAR SYNC 24LLP | 98293 |
|
RFQ | |
|
Chip1Cloud | IC REG QD BUCK/LINEAR SYNC 24QFN / Dual High-Current Step-Down DC/DC and Dual Linear Regulator to Automotive 24-Pin WQFN EP T/R | 3270 |
|
RFQ |
Part Details for LP3907QSQ-JXI7/NOPB
LP3907QSQ-JXI7/NOPB CAD Models
LP3907QSQ-JXI7/NOPB Part Data Attributes:
|
LP3907QSQ-JXI7/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3907QSQ-JXI7/NOPB
Texas Instruments
Dual High-Current Step-Down DC/DC and Dual Linear Regulator with I2C-Compatible Interface 24-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM TECHNIQUE ALSO USED | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |