Filter Your Search
1 - 2 of 2 results
|
LP3907QSQ-JXI7/NOPB
Texas Instruments
|
$1.6029 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.8 V | 800 mV | 3.5 V | 1 A | 4 | YES | BUCK | 2.1 MHz | PFM TECHNIQUE ALSO USED | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | WQFN-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LP3907QSQ-JXI7/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 A | YES | 400 kHz | VOLTAGE-MODE | INDUSTRIAL | S-PQCC-N24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant |