Part Details for LP3907SQ-JXQX/NOPB by National Semiconductor Corporation
Overview of LP3907SQ-JXQX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP3907SQ-JXQX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.5 A DUAL SWITCHING CONTROLLER, 2100 kHz SWITCHING FREQ-MAX, QCC24 | 16 |
|
$1.9650 / $2.4563 | Buy Now |
Part Details for LP3907SQ-JXQX/NOPB
LP3907SQ-JXQX/NOPB CAD Models
LP3907SQ-JXQX/NOPB Part Data Attributes:
|
LP3907SQ-JXQX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3907SQ-JXQX/NOPB
National Semiconductor Corporation
IC 1.5 A DUAL SWITCHING CONTROLLER, 2100 kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, 0.8 MM HEIGHT, LEAD FREE, LLP-24, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 4 X 4 MM, 0.8 MM HEIGHT, LEAD FREE, LLP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PFM MODE ALSO AVAILABLE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for LP3907SQ-JXQX/NOPB
This table gives cross-reference parts and alternative options found for LP3907SQ-JXQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3907SQ-JXQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3907SQ-JXQX | 1.5A DUAL SWITCHING CONTROLLER, 2100kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, 0.80 MM HEIGHT, LLP-24 | Texas Instruments | LP3907SQ-JXQX/NOPB vs LP3907SQ-JXQX |