-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cellular Phone Power Management IC (PMIC) 30-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP3923TL-VB/NOPBCT-ND
|
DigiKey | PMU+CHGR+8 LDO+1 BUCK 30USMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.9532 / $2.1600 | Buy Now |
DISTI #
926-LP3923TL-VB/NOPB
|
Mouser Electronics | Power Management Specialized - PMIC Cellular Phone Power Management IC (PMIC) 30-DSBGA -40 to 125 RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | LP3923 Cellular Phone Power Management IC (PMIC) RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 8000 |
|
$0.9000 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3923TL-VB/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3923TL-VB/NOPB
Texas Instruments
Cellular Phone Power Management IC (PMIC) 30-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRE OPERATING VOLTAGE CHG_IN 4.5V TO 6.8V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PBGA-B30 | |
JESD-609 Code | e1 | |
Length | 2.96 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA30,5X6,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.46 mm |
This table gives cross-reference parts and alternative options found for LP3923TL-VB/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3923TL-VB/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3923TL-VB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA30, 3 X 2.50 MM, MICRO SMD-30, Power Management Circuit | National Semiconductor Corporation | LP3923TL-VB/NOPB vs LP3923TL-VB |
LP3923TLX-VB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA30, 3 X 2.50 MM, MICRO SMD-30 | Texas Instruments | LP3923TL-VB/NOPB vs LP3923TLX-VB |