Part Details for LPC-35-1400 by Mean Well
Overview of LPC-35-1400 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LPC-35-1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3151-ND
|
DigiKey | LED DRIVER CC AC/DC 9-24V 1.4A Min Qty: 1 Lead time: 12 Weeks Container: Box |
56 In Stock |
|
$13.8168 / $15.9100 | Buy Now |
DISTI #
LPC-35-1400
|
Avnet Americas | LED DRVR Module 1-CH IP67 24V 1.4A - Boxed Product (Development Kits) (Alt: LPC-35-1400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.2500 / $15.2600 | Buy Now |
DISTI #
709-LPC35-1400
|
Mouser Electronics | LED Power Supplies 33.6W 24V 1400mA RoHS: Compliant | 417 |
|
$13.3300 / $14.6300 | Buy Now |
DISTI #
70069672
|
RS | Power Supply, AC-DC,24V,1.4A,100-264VIn, Encapsulated, PFC, LED Driver, LPC-35 Series | MEAN WELL LPC-35-1400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$15.0900 / $16.2300 | Buy Now |
|
Future Electronics | 100 - 240Vac, 33.6W, 1400mA, 9-24V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$14.9600 / $15.7100 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 33.6W - Fixed:24 Vdc @ 1,400mA - Dim: No RoHS: Compliant |
47 In Stock |
|
$12.6000 / $14.3000 | Buy Now |
DISTI #
LPC-35-1400
|
Avnet Americas | LED DRVR Module 1-CH IP67 24V 1.4A - Boxed Product (Development Kits) (Alt: LPC-35-1400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.2500 / $15.2600 | Buy Now |
DISTI #
LPC-35-1400
|
TME | Power supply: switched-mode, LED, 33.6W, 9÷24VDC, 1400mA, IP67 Min Qty: 1 | 163 |
|
$12.6000 / $14.3000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 18 |
|
$17.1327 / $18.3903 | Buy Now |
DISTI #
LPC-35-1400
|
Avnet Americas | LED DRVR Module 1-CH IP67 24V 1.4A - Boxed Product (Development Kits) (Alt: LPC-35-1400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$11.2500 / $15.2600 | Buy Now |
Part Details for LPC-35-1400
LPC-35-1400 CAD Models
LPC-35-1400 Part Data Attributes
|
LPC-35-1400
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPC-35-1400
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 33.6W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, CSA, CAN, IEC, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-W | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 33.6 W | |
Trim/Adjustable Output | NO |