Filter Your Search
1 - 1 of 1 results
|
LPC-35-1400
Mean Well
|
$11.2950 | Yes | Active | 115 V | 264 V | 90 V | 9 V | 24 V | 1.4 A | 1 | NO | NO | ALSO OPERATE WITH 127-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 1 % | 2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | 0.0707 Vrms | HYBRID | 33.6 W | R-XXMA-W | UL, EN, CSA, CAN, IEC, EAC | 70 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well |