-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15969-1-ND
|
DigiKey | FIXED IND 100UH 270MA 1.908 OHM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1749 / $0.4600 | Buy Now |
DISTI #
LQH3NPZ101MMEL
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 430 mA, Shielded, 260 mA, 3mm x 3mm x 1.4mm - Tape and Reel (Alt: LQH3NPZ101MMEL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1746 / $0.1928 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
DISTI #
LQH3NPZ101MMEL
|
TTI | Power Inductors - SMD The factory is currently not accepting orders for this product. pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH3NPZ101MMEL
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 430 mA, Shielded, 260 mA, 3mm x 3mm x 1.4mm - Tape and Reel (Alt: LQH3NPZ101MMEL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1746 / $0.1928 | Buy Now |
DISTI #
LQH3NPZ101MMEL
|
TME | Inductor: wire, SMD, 1212, 100uH, 430mA, 1.908Ω, 3MHz, -40÷105°C Min Qty: 2000 | 0 |
|
$0.1060 | RFQ |
|
Chip 1 Exchange | INSTOCK | 4050 |
|
RFQ | |
DISTI #
LQH3NPZ101MMEL
|
Avnet Asia | Power Inductor (SMD), 100 uH, ± 20%, 430 mA, Shielded, 260 mA, 3mm x 3mm x 1.4mm (Alt: LQH3NPZ101MMEL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1055 / $0.1188 | Buy Now |
|
Chip Stock | 60000 |
|
RFQ | ||
|
Chip Stock | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH3NPZ101MMEL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH3NPZ101MMEL
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1212 | |
Core Material | FERRITE | |
DC Resistance | 1.908 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.43 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LQH3NPZ101MMEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH3NPZ101MMEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH3NPH101MMEL | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | Murata Manufacturing Co Ltd | LQH3NPZ101MMEL vs LQH3NPH101MMEL |