Part Details for LS1020ASE7HNB by NXP Semiconductors
Overview of LS1020ASE7HNB by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for LS1020ASE7HNB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5374
|
Newark | Layerscape 32-Bit Arm Cortex-A7, Dual-Core, 800Mhz, 0 To 105C, Security Enabled/ Tray Rohs Compliant: Yes |Nxp LS1020ASE7HNB Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8200 / $40.8100 | Buy Now |
DISTI #
568-14039-ND
|
DigiKey | IC MPU QORIQ 800MHZ 525FCPBGA Min Qty: 84 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$41.7945 | Buy Now |
DISTI #
LS1020ASE7HNB
|
Avnet Americas | Communication Processor 525-Pin FCBGA Box - Trays (Alt: LS1020ASE7HNB) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 63 |
|
$35.3876 / $40.8099 | Buy Now |
DISTI #
841-LS1020ASE7HNB
|
Mouser Electronics | Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 800MHz, 0 to 105C, Security enabled RoHS: Compliant | 84 |
|
$40.6000 / $57.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 84 Container: Tray | 0Tray |
|
$35.6800 | Buy Now |
DISTI #
LS1020ASE7HNB
|
Avnet Americas | Communication Processor 525-Pin FCBGA Box - Trays (Alt: LS1020ASE7HNB) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 63 |
|
$35.3876 / $40.8099 | Buy Now |
DISTI #
LS1020ASE7HNB
|
Avnet Silica | Communication Processor 525-Pin FCBGA Box (Alt: LS1020ASE7HNB) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LS1020ASE7HNB
|
EBV Elektronik | Communication Processor 525-Pin FCBGA Box (Alt: LS1020ASE7HNB) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 16 |
|
RFQ |
Part Details for LS1020ASE7HNB
LS1020ASE7HNB CAD Models
LS1020ASE7HNB Part Data Attributes:
|
LS1020ASE7HNB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS1020ASE7HNB
NXP Semiconductors
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA525
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-525 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-09-21 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133.3 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B525 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 525 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.07 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for LS1020ASE7HNB
This table gives cross-reference parts and alternative options found for LS1020ASE7HNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS1020ASE7HNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS1020AXN7HNB | RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA525 | NXP Semiconductors | LS1020ASE7HNB vs LS1020AXN7HNB |
LS1020AXE7HNB | RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA525 | NXP Semiconductors | LS1020ASE7HNB vs LS1020AXE7HNB |