Part Details for LSMCC451611T111RG by TAIYO YUDEN
Overview of LSMCC451611T111RG by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSMCC451611T111RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1082
|
Newark | Ferrite Bead, 1806, 4A, 0.014Ohm, Ferrite Case Style:1806 [4516 Metric], Impedance:110Ohm, Dc Current Rating:4A, Product Range:Lsmc Series, Dc Resistance Max:14Mohm, Impedance Tolerance:± 25%, Product Length:4.5Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden LSMCC451611T111RG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 997 |
|
$0.0950 / $0.1980 | Buy Now |
DISTI #
47AK1083
|
Newark | Ferrite Bead, 1806, 4A, 0.014Ohm, Ferrite Case Style:1806 [4516 Metric], Impedance:110Ohm, Dc Current Rating:4A, Product Range:Lsmc Series, Dc Resistance Max:14Mohm, Impedance Tolerance:± 25%, Product Length:4.5Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden LSMCC451611T111RG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0880 | Buy Now |
DISTI #
587-LSMCC451611T111RGCT-ND
|
DigiKey | FERRITE BEAD 110 OHM 1806 1LN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3565 In Stock |
|
$0.0437 / $0.1900 | Buy Now |
DISTI #
LSMCC451611T111RG
|
Avnet Americas | Ferrite Bead 110Ohm 4A 14Milliohms Wirewound 2-Pin 1806 Emboss T/R - Tape and Reel (Alt: LSMCC451611T111RG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0628 | Buy Now |
DISTI #
47AK1082
|
Avnet Americas | Ferrite Bead 110Ohm 4A 14Milliohms Wirewound 2-Pin 1806 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 47AK1082) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 997 Partner Stock |
|
$0.0950 / $0.1980 | Buy Now |
DISTI #
963-LSMCC451611T111R
|
Mouser Electronics | Ferrite Beads HI CURR 1806 110 OHMS 25% RoHS: Compliant | 1900 |
|
$0.0530 / $0.1900 | Buy Now |
DISTI #
V36:1790_17657177
|
Arrow Electronics | Ferrite Beads Power Chip 110Ohm 25% 100MHz 4A 0.014Ohm DCR 1806 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2231 | Americas - 20000 |
|
$0.0240 / $0.0414 | Buy Now |
|
Future Electronics | FB-M Series 1806 110 Ohm ±25% 4 A 14 mOhm Power Line Chip Bead Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0495 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0500 / $0.0639 | Buy Now |
DISTI #
LSMCC451611T111RG
|
TTI | Ferrite Beads HI CURR 1806 110 OHMS 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0450 / $0.0520 | Buy Now |
Part Details for LSMCC451611T111RG
LSMCC451611T111RG CAD Models
LSMCC451611T111RG Part Data Attributes:
|
LSMCC451611T111RG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSMCC451611T111RG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1806, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1806, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.014 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 110 OHM Ω | |
Packing Method | TR, EMBOSSED | |
Rated Current | 4 A | |
Width | 1.6 mm |
Alternate Parts for LSMCC451611T111RG
This table gives cross-reference parts and alternative options found for LSMCC451611T111RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSMCC451611T111RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSMCA451611T900RG | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1806, 2 PIN | TAIYO YUDEN | LSMCC451611T111RG vs LSMCA451611T900RG |
LLMCA451611T900RG | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1806, 2 PIN | TAIYO YUDEN | LSMCC451611T111RG vs LLMCA451611T900RG |