Part Details for LSMGA322525T601NG by TAIYO YUDEN
Overview of LSMGA322525T601NG by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSMGA322525T601NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSMGA322525T601NGCT-ND
|
DigiKey | FERRITE BEAD 600 OHM 1210 1LN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3454 In Stock |
|
$0.1199 / $0.3800 | Buy Now |
DISTI #
LSMGA322525T601NG
|
Avnet Americas | Ferrite Bead 600Ohm 3A 42Milliohms Wirewound 2-Pin 1210 Emboss T/R - Tape and Reel (Alt: LSMGA322525T601NG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1723 | Buy Now |
DISTI #
963-LSMGA322525T601N
|
Mouser Electronics | Ferrite Beads HI CURR 1210 600 OHMS 30% RoHS: Compliant | 10 |
|
$0.1360 / $0.3900 | Buy Now |
DISTI #
V36:1790_17653706
|
Arrow Electronics | Ferrite Beads Power Chip 600Ohm 30% 100MHz 3A 0.042Ohm DCR 1210 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Date Code: 2252 | Americas - 18000 |
|
$0.1191 / $0.1317 | Buy Now |
|
Future Electronics | 600 Ohms 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 3A 42mOhm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.1320 / $0.1450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1371 / $0.1642 | Buy Now |
DISTI #
66923518
|
Verical | Ferrite Beads Power Chip 600Ohm 30% 100MHz 3A 0.042Ohm DCR 1210 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2252 | Americas - 18000 |
|
$0.1191 / $0.1317 | Buy Now |
DISTI #
67614693
|
Verical | Ferrite Beads Power Chip 600Ohm 30% 100MHz 3A 0.042Ohm DCR 1210 T/R Min Qty: 120 Package Multiple: 1 | Americas - 225 |
|
$0.2438 / $0.2613 | Buy Now |
DISTI #
LSMGA322525T601NG
|
TTI | Ferrite Beads HI CURR 1210 600 OHMS 30% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1220 / $0.1350 | Buy Now |
DISTI #
LSMGA322525T601NG
|
Avnet Americas | Ferrite Bead 600Ohm 3A 42Milliohms Wirewound 2-Pin 1210 Emboss T/R - Tape and Reel (Alt: LSMGA322525T601NG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1723 | Buy Now |
Part Details for LSMGA322525T601NG
LSMGA322525T601NG CAD Models
LSMGA322525T601NG Part Data Attributes
|
LSMGA322525T601NG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSMGA322525T601NG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1210, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
DC Resistance-Max | 0.042 Ω | |
Filter Type | FERRITE CHIP | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, EMBOSSED | |
Rated Current | 3 A | |
Width | 2.5 mm |
Alternate Parts for LSMGA322525T601NG
This table gives cross-reference parts and alternative options found for LSMGA322525T601NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSMGA322525T601NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLMGA322525T601NG | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN | TAIYO YUDEN | LSMGA322525T601NG vs LLMGA322525T601NG |
LBMGA322525T601NG | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN | TAIYO YUDEN | LSMGA322525T601NG vs LBMGA322525T601NG |