Part Details for LSP-160-5T by Mean Well
Overview of LSP-160-5T by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSP-160-5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH6175
|
Newark | Power Supply, Ac-Dc, 5V, 32A Rohs Compliant: Yes |Mean Well LSP-160-5T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.1800 | Buy Now |
DISTI #
1866-LSP-160-5T-ND
|
DigiKey | AC/DC CONVERTER 5V 160W Min Qty: 1 Lead time: 12 Weeks Container: Box |
30 In Stock |
|
$52.5704 / $57.8300 | Buy Now |
DISTI #
LSP-160-5T
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 32A 160W Chassis - Boxed Product (Development Kits) (Alt: LSP-160-5T) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$48.6000 / $54.9000 | Buy Now |
DISTI #
709-LSP-160-5T
|
Mouser Electronics | Switching Power Supplies 160W 5V 32A Terminal Block Conn RoHS: Compliant | 99 |
|
$55.6900 / $61.2600 | Buy Now |
DISTI #
71960298
|
RS | Power Supply, AC-DC, Enclosed, 160W, 5V@32A, 100-264V In, LSP-160 Series | MEAN WELL LSP-160-5T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$53.4900 / $57.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$58.3400 | Buy Now |
|
Onlinecomponents.com | 160W AC-DC Slim Single output enclosed power supply with PFC - Output 5VDC at 32A with terminal block - DC OK signal |
30 In Stock |
|
$48.6000 / $54.9000 | Buy Now |
DISTI #
77835718
|
Verical | AC/DC Power Supply Single-OUT 5V 32A 200W 11-Pin Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 29 |
|
$57.5424 / $68.8833 | Buy Now |
DISTI #
LSP-160-5T
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 32A 160W Chassis - Boxed Product (Development Kits) (Alt: LSP-160-5T) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$48.6000 / $54.9000 | Buy Now |
DISTI #
LSP-160-5T
|
TME | Power supply: switched-mode, for building in,modular, 160W, 5VDC Min Qty: 1 | 0 |
|
$48.6000 / $54.9000 | RFQ |
Part Details for LSP-160-5T
LSP-160-5T CAD Models
LSP-160-5T Part Data Attributes:
|
LSP-160-5T
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LSP-160-5T
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 160W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, IEC, EN | |
Efficiency (Main Output) | 89.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 194 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 32 A | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 4.7 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 160 W | |
Trim/Adjustable Output | YES | |
Width | 55 mm |