Filter Your Search
1 - 1 of 1 results
|
LSP-160-5T
Mean Well
|
$26.5926 | Yes | Active | 115 V | 5 V | 264 V | 100 V | 4.7 V | 5.3 V | 32 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 89.5 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 160 W | R-XXMA-X | UL, IEC, EN | 70 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 55 mm | 194 mm | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well |