Part Details for LT1028CSW#TRPBF by Analog Devices Inc
Overview of LT1028CSW#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1028CSW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1028CSW#TRPBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 16SO Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.4568 | Buy Now |
DISTI #
584-LT1028CSW#TRPBF
|
Mouser Electronics | Precision Amplifiers Ultra L N Prec Hi Speed Op Amps RoHS: Compliant | 0 |
|
$9.5600 | Order Now |
|
Analog Devices Inc | Ultra L N Prec Hi Speed Op Amp Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$8.8100 / $9.4568 | Buy Now |
DISTI #
LT1028CSW#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$9.0900 / $9.4500 | Buy Now |
Part Details for LT1028CSW#TRPBF
LT1028CSW#TRPBF CAD Models
LT1028CSW#TRPBF Part Data Attributes:
|
LT1028CSW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1028CSW#TRPBF
Analog Devices Inc
Ultra Low Noise Precision High Speed Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOL-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.24 µA | |
Common-mode Reject Ratio-Nom | 124 dB | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 75000 | |
Width | 7.5 mm |
Alternate Parts for LT1028CSW#TRPBF
This table gives cross-reference parts and alternative options found for LT1028CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1028CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1028CSW#TR | Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1028CSW#TRPBF vs LT1028CSW#TR |
LT1028CSW#TRPBF | LT1028 - Ultra Low Noise Precision High Speed Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1028CSW#TRPBF vs LT1028CSW#TRPBF |