Filter Your Search
1 - 2 of 2 results
|
LT1028CSW#TRPBF
Linear Technology
|
$5.4570 | Yes | Transferred | 125 µV | 15 V/us | 240 nA | 11.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 180 nA | YES (AVCL>=2) | YES | -22 V | 11 V/us | 22 V | COMMERCIAL | 75000 | 2000000 | YES | R-PDSO-G16 | Not Qualified | e3 | 124 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | LINEAR TECHNOLOGY CORP | SOIC | PLASTIC, SOL-16 | 16 | SW | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1028CSW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 125 µV | 15 V/us | 240 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 75000 | R-PDSO-G16 | Not Qualified | e3 | 124 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | PLASTIC, SOL-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices |