-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1085CT-5#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7428
|
Newark | Ldo, Fixed, 5V, 3A, To-220-3, 125Deg C, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:3A, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1085CT-5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$7.7400 / $11.8800 | Buy Now |
DISTI #
LT1085CT-5#PBF-ND
|
DigiKey | IC REG LINEAR 5V 3A TO220-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2077 In Stock |
|
$6.4766 / $11.4200 | Buy Now |
DISTI #
584-LT1085CT-5#PBF
|
Mouser Electronics | LDO Voltage Regulators 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators RoHS: Compliant | 854 |
|
$8.1500 / $11.4200 | Buy Now |
|
Analog Devices Inc | 3A, 5A, 7.5A L Drop Pos Fixed Min Qty: 1 Package Multiple: 50 | 1166 |
|
$6.4766 / $11.4200 | Buy Now |
|
Rochester Electronics | LT1085-FIXED - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators RoHS: Compliant Status: Active Min Qty: 1 | 1200 |
|
$5.8900 / $6.9300 | Buy Now |
DISTI #
LT1085CT-5PBF
|
TME | IC: voltage regulator, LDO,fixed, 5V, 3A, TO220, THT, 0÷125°C, Ch: 1 Min Qty: 1 | 0 |
|
$7.8100 / $9.3200 | RFQ |
DISTI #
LT1085CT-5#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.1300 / $6.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1085CT-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1085CT-5#PBF
Analog Devices Inc
LT1085CT-5#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1420 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.5 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for LT1085CT-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1085CT-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1085CT-5 | LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1085CT-5#PBF vs LT1085CT-5 |
LT1085CT-5 | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, PSFM3, TO-220, 3 PIN | Semtech Corporation | LT1085CT-5#PBF vs LT1085CT-5 |
LT1085IT-5#PBF | LT1085IT-5#PBF | Analog Devices Inc | LT1085CT-5#PBF vs LT1085IT-5#PBF |
LT1085CT-5#PBF | LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1085CT-5#PBF vs LT1085CT-5#PBF |