Part Details for LT1254CN#PBF by Linear Technology
Overview of LT1254CN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1254CN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT1254 - Low Cost Quad Video Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 265 |
|
$9.5000 / $11.1700 | Buy Now |
Part Details for LT1254CN#PBF
LT1254CN#PBF CAD Models
LT1254CN#PBF Part Data Attributes:
|
LT1254CN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1254CN#PBF
Linear Technology
LT1254 - Low Cost Dual and Quad Video Amplifiers; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -14 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Slew Rate-Nom | 250 V/us | |
Supply Current-Max | 44 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 90000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for LT1254CN#PBF
This table gives cross-reference parts and alternative options found for LT1254CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1254CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1254CN#PBF | Low Cost Dual and Quad Video Amplifiers | Analog Devices Inc | LT1254CN#PBF vs LT1254CN#PBF |
LT1254CN | LT1254 - Low Cost Dual and Quad Video Amplifiers; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1254CN#PBF vs LT1254CN |
LT1254CN | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PDIP14 | Analog Devices Inc | LT1254CN#PBF vs LT1254CN |