Part Details for LT1507CN8#PBF by Analog Devices Inc
Overview of LT1507CN8#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1507CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1507CN8#PBF-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 8DIP Min Qty: 100 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7485 | Buy Now |
DISTI #
584-LT1507CN8#PBF
|
Mouser Electronics | Switching Voltage Regulators 500kHz Monolithic Buck Mode Switching Regulator RoHS: Compliant | 0 |
|
$6.9100 / $10.3600 | Order Now |
|
Analog Devices Inc | 500kHz Mono Buck Mode Sw Reg Min Qty: 1 Package Multiple: 50 | 0 |
|
$4.3100 / $7.7485 | Buy Now |
Part Details for LT1507CN8#PBF
LT1507CN8#PBF CAD Models
LT1507CN8#PBF Part Data Attributes
|
LT1507CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1507CN8#PBF
Analog Devices Inc
500kHz Monolithic Buck Mode Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 2.42 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 5.4 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 570 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LT1507CN8#PBF
This table gives cross-reference parts and alternative options found for LT1507CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1507CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1507CN8 | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1507CN8#PBF vs LT1507CN8 |
LT1507CN8#PBF | LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1507CN8#PBF vs LT1507CN8#PBF |
LT1507IN8#PBF | LT1507 - 500kHz Monolithic Buck Mode Switching Regulator; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1507CN8#PBF vs LT1507IN8#PBF |