Filter Your Search
1 - 2 of 2 results
|
LT1507CN8#PBF
Linear Technology
|
$3.7740 | Yes | Transferred | 5 V | 2.42 V | 15 V | 4.3 V | 1.5 A | 5.4 mA | NO | BUCK | 570 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1507CN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 2.42 V | 15 V | 4.3 V | 5.4 mA | NO | BUCK | 570 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices |