-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, High Side Current Sense Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8329
|
Newark | Current Sense Amp, 115Khz, Nsoic, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:115Khz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Cmrr:-, Gain:8 V/V Rohs Compliant: Yes |Analog Devices LT1787CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9500 / $7.8900 | Buy Now |
DISTI #
505-LT1787CS8#PBF-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3927 In Stock |
|
$3.9259 / $7.1900 | Buy Now |
DISTI #
584-LT1787CS8#PBF
|
Mouser Electronics | Current Sense Amplifiers Precision, High Side Current Sense Amplifiers RoHS: Compliant | 186 |
|
$4.0700 / $7.1800 | Buy Now |
DISTI #
V36:1790_06418811
|
Arrow Electronics | SP Amp Current Sense Amp Single 36V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2240 | Americas - 40 |
|
$3.8290 / $5.3280 | Buy Now |
DISTI #
E54:1762_00082047
|
Arrow Electronics | SP Amp Current Sense Amp Single 36V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2401 | Europe - 31 |
|
$3.6020 / $6.0920 | Buy Now |
|
Analog Devices Inc | Prec, Hi Side C Sense Amps Min Qty: 1 Package Multiple: 100 | 4586 |
|
$3.9259 / $7.1900 | Buy Now |
DISTI #
LT1787CS8#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 100 | 0 |
|
$3.8600 / $4.2300 | Buy Now |
DISTI #
4021738
|
element14 Asia-Pacific | CURRENT SENSE AMP, 115KHZ, NSOIC RoHS: Compliant Min Qty: 1 Container: Each | 104 |
|
$4.3605 / $7.6936 | Buy Now |
DISTI #
4021738
|
Farnell | CURRENT SENSE AMP, 115KHZ, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 104 |
|
$3.9813 / $7.0332 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1787CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1787CS8#PBF
Analog Devices Inc
Precision, High Side Current Sense Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1787CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1787CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1787HS8#TRPBF | LT1787 - Precision, High Side Current Sense Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT1787CS8#PBF vs LT1787HS8#TRPBF |
LT1787HS8 | LT1787 - Precision, High Side Current Sense Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT1787CS8#PBF vs LT1787HS8 |
LT1787IS8#TRPBF | Precision, High Side Current Sense Amplifiers | Analog Devices Inc | LT1787CS8#PBF vs LT1787IS8#TRPBF |
LT1787IS8#TR | LT1787 - Precision, High Side Current Sense Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1787CS8#PBF vs LT1787IS8#TR |
LT1787IS8 | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LT1787CS8#PBF vs LT1787IS8 |
LT1787CS8#TRPBF | LT1787 - Precision, High Side Current Sense Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1787CS8#PBF vs LT1787CS8#TRPBF |
LT1787IS8 | LT1787 - Precision, High Side Current Sense Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1787CS8#PBF vs LT1787IS8 |
LT1787HS8 | Analog Circuit, 1 Func, PDSO8 | Analog Devices Inc | LT1787CS8#PBF vs LT1787HS8 |
LT1787HS8#PBF | LT1787 - Precision, High Side Current Sense Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT1787CS8#PBF vs LT1787HS8#PBF |