Part Details for LT1932ES6#TRPBF by Linear Technology
Overview of LT1932ES6#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1932ES6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC LED DRIVER RGLTR DIM TSOT23-6 | 16022 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for LT1932ES6#TRPBF
LT1932ES6#TRPBF CAD Models
LT1932ES6#TRPBF Part Data Attributes:
|
LT1932ES6#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1932ES6#TRPBF
Linear Technology
LT1932 - Constant-Current DC/DC LED Driver in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.78 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1932ES6#TRPBF
This table gives cross-reference parts and alternative options found for LT1932ES6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1932ES6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1932ES6#TRMPBF | LT1932 - Constant-Current DC/DC LED Driver in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1932ES6#TRPBF vs LT1932ES6#TRMPBF |
LT1932ES6#TR | Switching Regulator, Current-mode, 0.78A, 1600kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LT1932ES6#TRPBF vs LT1932ES6#TR |
LT1932ES6#PBF | LT1932 - Constant-Current DC/DC LED Driver in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1932ES6#TRPBF vs LT1932ES6#PBF |
LT1932ES6#TRMPBF | Constant-Current DC/DC LED Driver in ThinSOT | Analog Devices Inc | LT1932ES6#TRPBF vs LT1932ES6#TRMPBF |
LT1932ES6#TR | IC 0.78 A SWITCHING REGULATOR, 1600 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN, Switching Regulator or Controller | Linear Technology | LT1932ES6#TRPBF vs LT1932ES6#TR |