-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A, Low Noise, Fast Transient Response LDO Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5110
|
Newark | Ldo, Adj, 1.5A, To-220, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.1V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.21V, Output Voltage Max:20V, Polarity:-, Output Current Max:1.5A Rohs Compliant: Yes |Analog Devices LT1963ET#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 138 |
|
$5.0100 / $7.7000 | Buy Now |
DISTI #
LT1963ET#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A TO220-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
681 In Stock |
|
$4.1996 / $7.4000 | Buy Now |
DISTI #
584-LT1963ET#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, Low Noise, Fast Transient Response LDO Regulators RoHS: Compliant | 569 |
|
$4.1000 / $7.4000 | Buy Now |
|
Analog Devices Inc | 1.5A, L N, Fast Tran Resp LDO Min Qty: 1 Package Multiple: 50 | 2937 |
|
$4.1996 / $7.4000 | Buy Now |
|
Rochester Electronics | LT1963A - 1.5A, Low Noise, Fast Transient Response LDO Regulators RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$3.8200 / $4.4900 | Buy Now |
DISTI #
LT1963ET#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 150 | 0 |
|
$3.9800 / $4.3700 | Buy Now |
DISTI #
4027373
|
element14 Asia-Pacific | LDO, ADJ, 1.5A, TO-220, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 138 |
|
$4.4272 / $7.8196 | Buy Now |
DISTI #
4027373
|
Farnell | LDO, ADJ, 1.5A, TO-220, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 138 |
|
$4.1558 / $7.2820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1963ET#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963ET#PBF
Analog Devices Inc
1.5A, Low Noise, Fast Transient Response LDO Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1421 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.55 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LT1963ET#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963ET#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1963ET#PBF | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963ET#PBF vs LT1963ET#PBF |
LT1963ET#TRPBF | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, PZFM5 | Analog Devices Inc | LT1963ET#PBF vs LT1963ET#TRPBF |
LP3966ET-ADJ | IC VREG 1.216 V-5.1 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PZFM5, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LT1963ET#PBF vs LP3966ET-ADJ |
LP3966ET-ADJ/NOPB | IC VREG 1.216 V-5.1 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PZFM5, ROHS COMPLIANT, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LT1963ET#PBF vs LP3966ET-ADJ/NOPB |
LT1963ET#TR | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, PZFM5 | Analog Devices Inc | LT1963ET#PBF vs LT1963ET#TR |
LT1963ET#TR | IC VREG 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PZFM5, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1963ET#PBF vs LT1963ET#TR |