-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A, Low Noise, Fast Transient Response LDO Regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2919
|
Newark | 3.3V Fast Transient 1.5A Ldo |Analog Devices LT1963ET-3.3#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $7.1400 | Buy Now |
DISTI #
LT1963ET-3.3#PBF-ND
|
DigiKey | IC REG LINEAR 3.3V 1.5A TO220-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
65 In Stock |
|
$4.1996 / $7.4000 | Buy Now |
DISTI #
584-LT1963ET-3.3#PBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A, Low Noise, Fast Transient Response LDO Regulators RoHS: Compliant | 103 |
|
$4.1900 / $7.3900 | Buy Now |
|
Analog Devices Inc | 1.5A, L N, Fast Tran Resp LDO Min Qty: 1 Package Multiple: 50 | 1763 |
|
$4.1996 / $7.4000 | Buy Now |
DISTI #
35210564
|
Verical | LDO Regulator Pos 3.3V 1.5A 5-Pin(5+Tab) TO-220 Tube Min Qty: 150 Package Multiple: 150 | Americas - 1650 |
|
$3.1400 | Buy Now |
DISTI #
29523490
|
Verical | LDO Regulator Pos 3.3V 1.5A 5-Pin(5+Tab) TO-220 Tube Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$3.5780 / $5.2210 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PSFM5 RoHS: Compliant Status: Active Min Qty: 1 | 400 |
|
$3.8200 / $4.4900 | Buy Now |
DISTI #
LT1963ET-3.3PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 150 | 0 |
|
$3.9800 / $4.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1963ET-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963ET-3.3#PBF
Analog Devices Inc
1.5A, Low Noise, Fast Transient Response LDO Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1421 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for LT1963ET-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963ET-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1963AET-3.3#PBF | LT1963AET-3.3#PBF | Analog Devices Inc | LT1963ET-3.3#PBF vs LT1963AET-3.3#PBF |
LT1963ET-3.3 | LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963ET-3.3#PBF vs LT1963ET-3.3 |
LT1963ET-3.3#TRPBF | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PZFM5 | Analog Devices Inc | LT1963ET-3.3#PBF vs LT1963ET-3.3#TRPBF |
LT1963AET-3.3 | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963ET-3.3#PBF vs LT1963AET-3.3 |
LT1963ET-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PZFM5 | Analog Devices Inc | LT1963ET-3.3#PBF vs LT1963ET-3.3 |
LT1963ET-3.3#TR | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PZFM5, PLASTIC, TO-220, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1963ET-3.3#PBF vs LT1963ET-3.3#TR |
LT1963AET-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PZFM5 | Analog Devices Inc | LT1963ET-3.3#PBF vs LT1963AET-3.3#TR |
LT1963AET-3.3#TRPBF | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PZFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1963ET-3.3#PBF vs LT1963AET-3.3#TRPBF |
LT1963AET-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, PZFM5 | Analog Devices Inc | LT1963ET-3.3#PBF vs LT1963AET-3.3 |
LT1963AET-3.3#TR | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PZFM5, PLASTIC, TO-220, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1963ET-3.3#PBF vs LT1963AET-3.3#TR |