Part Details for LT3032EDE-5#PBF by Linear Technology
Overview of LT3032EDE-5#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3032EDE-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG LDO +-5V 0.15A 14DFN / LDO Regulator Neg/Pos ±5V 0.15A/-0.15A Automotive 14-Pin DFN EP Tube | 28557 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for LT3032EDE-5#PBF
LT3032EDE-5#PBF CAD Models
LT3032EDE-5#PBF Part Data Attributes:
|
LT3032EDE-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3032EDE-5#PBF
Linear Technology
LT3032 Series - Dual 150mA Positive/Negative Low Noise Low Dropout Linear Regulator; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | DE14MA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE LDO REGULATOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |