Filter Your Search
1 - 2 of 2 results
|
LT3032EDE-5#PBF
Linear Technology
|
$2.4263 | Yes | Transferred | YES | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | R-PDSO-N14 | e3 | Not Qualified | 1 | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | DUAL | LINEAR TECHNOLOGY CORP | DFN | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-14 | 14 | DE14MA | compliant | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Ldo | ||||||||||||||||||||||||||||||||
|
LT3032EDE-5#PBF
Analog Devices Inc
|
$5.6968 | No | Yes | Active | 20 V | 2.3 V | 5 V | 150 mV | 150 mA | -5 V | 270 mV | 150 mA | 2 | YES | FIXED | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | 270 mV | 20 V | 0.05 % | 1 | 5.15 V | 4.85 V | -4.85 V | -5.15 V | BIPOLAR | 3 % | R-PDSO-N14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | DFN-14 | 14 | 05-08-1731 | compliant | Fixed,Mixed,Multiple Output,Ldo | Analog Devices |