-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT6005CGN#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
117 In Stock |
|
$2.7806 / $5.5400 | Buy Now |
DISTI #
584-LT6005CGN#PBF
|
Mouser Electronics | Precision Amplifiers 4x 1.6V, 1uA Prec R2R In & Out Op Amp RoHS: Compliant | 90 |
|
$2.8700 / $5.6900 | Buy Now |
|
Analog Devices Inc | 4x 1.6V, 1µA Prec R2R In & Out Min Qty: 1 Package Multiple: 100 | 1924 |
|
$2.7806 / $5.5400 | Buy Now |
DISTI #
35213125
|
Verical | Op Amp Quad Low Power Amplifier R-R I/O ±8V/16V 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1900 |
|
$2.4900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 3KHZ RRO 16SSOP | 1924 |
|
RFQ | |
DISTI #
LT6005CGN#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$2.6700 / $2.9400 | Buy Now |
DISTI #
SMC-LT6005CGN#PBF
|
Sensible Micro Corporation | Quad 1.6V To 16V, 1Ua Precision Rail-To-Rail Input & Output RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 6 |
|
$4.0375 / $4.5125 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6005CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6005CGN#PBF
Analog Devices Inc
Quad 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 1050 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -8 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1300 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT6005CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6005CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6005CGN | LT6005 - Quad 1.6V, 1µA Precision Rail-to-Rail Input and Output Op Amp; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT6005CGN#PBF vs LT6005CGN |