Filter Your Search
1 - 2 of 2 results
|
LT6005CGN#PBF
Linear Technology
|
$1.7236 | Yes | Transferred | 1.05 mV | 1300 V/us | 100 pA | 3 µA | 4 | OPERATIONAL AMPLIFIER | 8 V | -8 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -9 V | NO | NO | 200 V/us | 9 V | COMMERCIAL | 3 | 4000 | NO | R-PDSO-G16 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT6005CGN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.05 mV | 1300 V/us | 100 pA | 4 | OPERATIONAL AMPLIFIER | 8 V | -8 V | BIPOLAR | -9 V | 9 V | COMMERCIAL | 3 | R-PDSO-G16 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.8895 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices |