-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual/Quad 135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6570
|
Newark | Op-Amp, Msop-8, 0 To 70Deg C Rohs Compliant: Yes |Analog Devices LT6011CMS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2338 |
|
$3.2400 / $6.1600 | Buy Now |
DISTI #
LT6011CMS8#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13499 In Stock |
|
$2.9687 / $5.9200 | Buy Now |
DISTI #
584-LT6011CMS8#TRPBF
|
Mouser Electronics | Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op RoHS: Compliant | 1600 |
|
$2.9600 / $5.9100 | Buy Now |
|
Analog Devices Inc | 2x/4x 135µA, 14nV/rtHz, R2R Ou Min Qty: 1 Package Multiple: 2500 | 5200 |
|
$2.9687 / $5.9200 | Buy Now |
DISTI #
LT6011CMS8TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.8600 / $2.9700 | Buy Now |
DISTI #
4217969RL
|
element14 Asia-Pacific | OP-AMP, MSOP-8, 0 TO 70DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2338 |
|
$3.1109 / $4.4515 | Buy Now |
DISTI #
4217969
|
element14 Asia-Pacific | OP-AMP, MSOP-8, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2338 |
|
$3.1109 / $5.9477 | Buy Now |
DISTI #
4217969RL
|
Farnell | OP-AMP, MSOP-8, 0 TO 70DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 2338 |
|
$2.9599 / $4.3454 | Buy Now |
DISTI #
4217969
|
Farnell | OP-AMP, MSOP-8, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 2338 |
|
$2.9599 / $5.9072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6011CMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6011CMS8#TRPBF
Analog Devices Inc
Dual/Quad 135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0012 µA | |
Common-mode Reject Ratio-Nom | 135 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.11 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT6011CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6011CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6011CMS8#TRPBF | LT6011 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6011CMS8#TRPBF vs LT6011CMS8#TRPBF |
LT6011CMS8#TR | LT6011 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6011CMS8#TRPBF vs LT6011CMS8#TR |
LT6011CMS8#TR | Operational Amplifier, 2 Func, 250uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT6011CMS8#TRPBF vs LT6011CMS8#TR |