Filter Your Search
1 - 2 of 2 results
|
LT6011CMS8#TRPBF
Linear Technology
|
$2.3045 | Yes | Transferred | 250 µV | 0.11 V/us | 1.2 nA | 760 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 900 pA | YES | YES | YES | YES | -20 V | 0.05 V/us | 20 V | COMMERCIAL | 350 | 250000 | S-PDSO-G8 | Not Qualified | e3 | 135 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT6011CMS8#TRPBF
Analog Devices Inc
|
$4.8764 | No | Yes | Active | 250 µV | 0.11 V/us | 1.2 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 350 | S-PDSO-G8 | Not Qualified | e3 | 135 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices |