-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Rail-to-Rail Input Current Sense Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5889
|
Newark | Current Sense Amp, 100Khz, Dfn-Ep, Current Sense Amplifier Type:High Side, Low Side, Gain Bandwidth Product:100Khz, Ic Case/Package:Dfn-Ep, No. Of Pins:6Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Analog Devices LT6105CDCB#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 118 |
|
$2.3700 / $3.4000 | Buy Now |
DISTI #
505-LT6105CDCB#TRMPBFCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5227 In Stock |
|
$1.5772 / $3.2700 | Buy Now |
DISTI #
584-LT6105CDCBTRMPBF
|
Mouser Electronics | Current Sense Amplifiers Precision, Rail-to-Rail Input Current Sense Amplifier RoHS: Compliant | 334 |
|
$1.5700 / $3.2700 | Buy Now |
|
Analog Devices Inc | Prec, R2R In C Sense Amp Min Qty: 1 Package Multiple: 500 | 3046 |
|
$1.5772 / $3.2700 | Buy Now |
DISTI #
LT6105CDCBTRMPB
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 500 | 0 |
|
$1.5700 / $1.6800 | Buy Now |
DISTI #
4021773
|
element14 Asia-Pacific | CURRENT SENSE AMP, 100KHZ, DFN-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 118 |
|
$1.6678 / $3.4690 | Buy Now |
DISTI #
4021773RL
|
element14 Asia-Pacific | CURRENT SENSE AMP, 100KHZ, DFN-EP RoHS: Compliant Min Qty: 100 Container: Reel | 118 |
|
$1.6678 / $2.5572 | Buy Now |
DISTI #
4021773RL
|
Farnell | CURRENT SENSE AMP, 100KHZ, DFN-EP RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 118 |
|
$1.6139 / $2.3957 | Buy Now |
DISTI #
4021773
|
Farnell | CURRENT SENSE AMP, 100KHZ, DFN-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 118 |
|
$1.6139 / $3.2531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6105CDCB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6105CDCB#TRMPBF
Analog Devices Inc
Precision, Rail-to-Rail Input Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT6105CDCB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6105CDCB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6105CDCB#PBF | LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6105CDCB#TRMPBF vs LT6105CDCB#PBF |
LT6105HDCB#TRPBF | LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LT6105CDCB#TRMPBF vs LT6105HDCB#TRPBF |
LT6105CDCB#TRMPBF | LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6105CDCB#TRMPBF vs LT6105CDCB#TRMPBF |
LT6105CDCB#TRPBF | LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6105CDCB#TRMPBF vs LT6105CDCB#TRPBF |
LT6105IDCB#TRMPBF | LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6105CDCB#TRMPBF vs LT6105IDCB#TRMPBF |
LT6105HDCB#PBF | LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LT6105CDCB#TRMPBF vs LT6105HDCB#PBF |
LT6105IDCB#TRPBF | LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6105CDCB#TRMPBF vs LT6105IDCB#TRPBF |
LT6105HDCB#TRMPBF | LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LT6105CDCB#TRMPBF vs LT6105HDCB#TRMPBF |
LT6105CDCB#PBF | Precision, Rail-to-Rail Input Current Sense Amplifier | Analog Devices Inc | LT6105CDCB#TRMPBF vs LT6105CDCB#PBF |
LT6105IDCB#PBF | LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT6105CDCB#TRMPBF vs LT6105IDCB#PBF |