-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Very Low Noise, Differential Amplifier and 10MHz Lowpass Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT6604CUFF-10#PBF-ND
|
DigiKey | IC OPAMP DIFF 2 CIRCUIT 34QFN Min Qty: 52 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.4435 | Buy Now |
DISTI #
584-LT6604CUFF-10PBF
|
Mouser Electronics | Differential Amplifiers Dual Very Low Noise, Differential Amplifier and 10MHz Lowpass Filter RoHS: Compliant | 0 |
|
$12.3700 / $16.3900 | Order Now |
|
Analog Devices Inc | 2x Very L N, Diff Amp & 10MHz Min Qty: 1 Package Multiple: 52 | 2652 |
|
$7.7300 / $10.9500 | Buy Now |
DISTI #
69141855
|
Verical | Active Filter Dual Low Pass 4th Order 10MHz 34-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 | Americas - 2652 |
|
$9.3000 | Buy Now |
DISTI #
LT6604CUFF-10PB
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 52 | 0 |
|
$9.9800 / $11.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6604CUFF-10#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6604CUFF-10#PBF
Analog Devices Inc
Dual Very Low Noise, Differential Amplifier and 10MHz Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 7 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-34 | |
Pin Count | 34 | |
Manufacturer Package Code | 05-08-1758 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATES WITH 3V OR 5V SINGLE SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PQCC-N34 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LT6604CUFF-10#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6604CUFF-10#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6604IUFF-2.5#PBF | Dual Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter | Analog Devices Inc | LT6604CUFF-10#PBF vs LT6604IUFF-2.5#PBF |
LT6604CUFF-2.5#TRPBF | Dual Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter | Analog Devices Inc | LT6604CUFF-10#PBF vs LT6604CUFF-2.5#TRPBF |
LT6604IUFF-2.5#TRPBF | Dual Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter | Analog Devices Inc | LT6604CUFF-10#PBF vs LT6604IUFF-2.5#TRPBF |
LT6604CUFF-5#TRPBF | LT6604-5 - Dual Very Low Noise, Differential Amplifier and 5MHz Lowpass Filter; Package: QFN; Pins: 34; Temperature Range: 0°C to 70°C | Linear Technology | LT6604CUFF-10#PBF vs LT6604CUFF-5#TRPBF |
LT6604CUFF-5#PBF | Dual Very Low Noise, Differential Amplifier and 5MHz Lowpass Filter | Analog Devices Inc | LT6604CUFF-10#PBF vs LT6604CUFF-5#PBF |
LT6604CUFF-5#PBF | LT6604-5 - Dual Very Low Noise, Differential Amplifier and 5MHz Lowpass Filter; Package: QFN; Pins: 34; Temperature Range: 0°C to 70°C | Linear Technology | LT6604CUFF-10#PBF vs LT6604CUFF-5#PBF |
LT6604CUFF-2.5#TRPBF | LT6604-2.5 - Dual Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: QFN; Pins: 34; Temperature Range: 0°C to 70°C | Linear Technology | LT6604CUFF-10#PBF vs LT6604CUFF-2.5#TRPBF |
LT6604CUFF-2.5#PBF | Dual Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter | Analog Devices Inc | LT6604CUFF-10#PBF vs LT6604CUFF-2.5#PBF |