Part Details for LTC1441CN8#PBF by Linear Technology
Overview of LTC1441CN8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1441CN8#PBF
LTC1441CN8#PBF CAD Models
LTC1441CN8#PBF Part Data Attributes:
|
LTC1441CN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1441CN8#PBF
Linear Technology
LTC1441 - Ultralow Power Single/Dual Comparator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -0.3 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14000 ns | |
Seated Height-Max | 3.809 mm | |
Supply Current-Max | 0.0057 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC1441CN8#PBF
This table gives cross-reference parts and alternative options found for LTC1441CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1441CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1441IN8 | LTC1441 - Ultralow Power Single/Dual Comparator; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1441CN8#PBF vs LTC1441IN8 |
LTC1441CN8#PBF | Ultralow Power Single/Dual Comparator | Analog Devices Inc | LTC1441CN8#PBF vs LTC1441CN8#PBF |
LTC1441CN8 | Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP8 | Analog Devices Inc | LTC1441CN8#PBF vs LTC1441CN8 |
LTC1441IN8#PBF | Ultralow Power Single/Dual Comparator | Analog Devices Inc | LTC1441CN8#PBF vs LTC1441IN8#PBF |