-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6145
|
Newark | Da Converter, 12Bit, Ssop, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Ssop, No. Of Pins:24Pins, Input Channel Type:Parallel, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices LTC1450CG#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$11.5100 / $15.6000 | Buy Now |
DISTI #
LTC1450CG#PBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
197 In Stock |
|
$9.4971 / $15.0000 | Buy Now |
DISTI #
584-LTC1450CG#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP RoHS: Compliant | 48 |
|
$10.0800 / $15.0000 | Buy Now |
DISTI #
V36:1790_06437196
|
Arrow Electronics | DAC 1-CH Resistor-String 12-bit 24-Pin SSOP Tube RoHS: Compliant Min Qty: 59 Package Multiple: 59 Lead time: 10 Weeks Date Code: 2323 | Americas - 6882 |
|
$9.2920 / $13.1000 | Buy Now |
DISTI #
E54:1762_00088210
|
Arrow Electronics | DAC 1-CH Resistor-String 12-bit 24-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2322 | Europe - 18 |
|
$8.8020 / $13.3250 | Buy Now |
|
Analog Devices Inc | Parallel In, 12-B R2R uP DACs Min Qty: 1 Package Multiple: 59 | 3875 |
|
$7.0700 / $15.0000 | Buy Now |
|
Ameya Holding Limited | LTC1450CG#PBF , 12 位-Bit DAC, 并行接口, 24针 SSOP封装 | 3875 |
|
RFQ | |
DISTI #
LTC1450CG#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 59 | 0 |
|
$9.1300 / $10.6100 | Buy Now |
DISTI #
4017971
|
element14 Asia-Pacific | DA CONVERTER, 12BIT, SSOP RoHS: Compliant Min Qty: 1 Container: Each | 59 |
|
$10.8795 / $15.9275 | Buy Now |
DISTI #
4017971
|
Farnell | DA CONVERTER, 12BIT, SSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 59 |
|
$10.1195 / $15.0662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1450CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1450CG#PBF
Analog Devices Inc
Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1640 (G24) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC1450CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1450CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1450CG | LTC1450 - Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1450CG#PBF vs LTC1450CG |
LTC1450CG#TRPBF | Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP | Analog Devices Inc | LTC1450CG#PBF vs LTC1450CG#TRPBF |
LTC1450IG#PBF | LTC1450 - Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1450CG#PBF vs LTC1450IG#PBF |
LTC1450IG#TR | LTC1450 - Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1450CG#PBF vs LTC1450IG#TR |
LTC1450IG#TRPBF | Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP | Analog Devices Inc | LTC1450CG#PBF vs LTC1450IG#TRPBF |
LTC1450CG#TRPBF | LTC1450 - Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1450CG#PBF vs LTC1450CG#TRPBF |
LTC1450IG | LTC1450 - Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1450CG#PBF vs LTC1450IG |
LTC1450IG | D/A Converter, 1 Func, Parallel, Word Input Loading, 14us Settling Time, PDSO24 | Analog Devices Inc | LTC1450CG#PBF vs LTC1450IG |
LTC1450CG#TR | LTC1450 - Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1450CG#PBF vs LTC1450CG#TR |
LTC1450IG#TR | D/A Converter, 1 Func, Parallel, Word Input Loading, 14us Settling Time, PDSO24 | Analog Devices Inc | LTC1450CG#PBF vs LTC1450IG#TR |