Part Details for LTC1546CG#PBF by Linear Technology
Overview of LTC1546CG#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1546CG#PBF
LTC1546CG#PBF CAD Models
LTC1546CG#PBF Part Data Attributes
|
LTC1546CG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1546CG#PBF
Linear Technology
LTC1546 - Software-Selectable Multiprotocol Transceiver with Termination; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO SUPPORTS V.11 AND V.28 PROTOCOLS | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2.5 V | |
Output Low Current-Max | 0.003 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 170 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2500 ns | |
Width | 5.3 mm |
Alternate Parts for LTC1546CG#PBF
This table gives cross-reference parts and alternative options found for LTC1546CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1546CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1546IG | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LTC1546CG#PBF vs LTC1546IG |
LTC1546IG#PBF | LTC1546 - Software-Selectable Multiprotocol Transceiver with Termination; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1546CG#PBF vs LTC1546IG#PBF |
LTC1546IG | LTC1546 - Software-Selectable Multiprotocol Transceiver with Termination; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1546CG#PBF vs LTC1546IG |
LTC1546CG#PBF | Software-Selectable Multiprotocol Transceiver with Termination | Analog Devices Inc | LTC1546CG#PBF vs LTC1546CG#PBF |
LTC1546CG | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LTC1546CG#PBF vs LTC1546CG |
LTC1546IG#PBF | Software-Selectable Multiprotocol Transceiver with Termination | Analog Devices Inc | LTC1546CG#PBF vs LTC1546IG#PBF |