Part Details for LTC1566-1CS8#PBF by Analog Devices Inc
Overview of LTC1566-1CS8#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1566-1CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2086
|
Newark | Lowpass Filter, 2.3Mhz, Nsoic, Filter Type:Low Pass, No. Of Pins:8Pins, Pass Band Frequency:2.3Mhz, Rf Filter Applications:Antialiasing, Communication, Smoothing/Reconstruction Filters, Wcdma Basestations, Filter Case Style:Nsoic Rohs Compliant: Yes |Analog Devices LTC1566-1CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$10.7600 / $15.6000 | Buy Now |
DISTI #
LTC1566-1CS8#PBF-ND
|
DigiKey | IC FILTER 2.3MHZ LOW PASS 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
33 In Stock |
|
$9.4971 / $15.0000 | Buy Now |
DISTI #
584-LTC1566-1CS8#PBF
|
Mouser Electronics | Active Filters Low Noise 2.3MHz Continuous Time Lowpass Filter RoHS: Compliant | 196 |
|
$9.3100 / $14.9400 | Buy Now |
|
Analog Devices Inc | L N 2.3MHz Continuous Time Lpa Min Qty: 1 Package Multiple: 100 | 7 |
|
$9.4971 / $15.0000 | Buy Now |
DISTI #
LTC1566-1CS8PBF
|
TME | Filter: digital, lowpass, SO8, 2.3MHz, Ch: 1, 5÷5VDC Min Qty: 1 | 0 |
|
$10.8000 / $13.6000 | RFQ |
DISTI #
LTC1566-1CS8PBF
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 100 | 0 |
|
$9.1300 / $10.0200 | Buy Now |
DISTI #
4016295
|
element14 Asia-Pacific | LOWPASS FILTER, 2.3MHZ, NSOIC RoHS: Compliant Min Qty: 1 Container: Each | 95 |
|
$10.2601 / $15.7819 | Buy Now |
DISTI #
4016295
|
Farnell | LOWPASS FILTER, 2.3MHZ, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 95 |
|
$10.2004 / $14.7824 | Buy Now |
|
Perfect Parts Corporation | 112 |
|
RFQ |
Part Details for LTC1566-1CS8#PBF
LTC1566-1CS8#PBF CAD Models
LTC1566-1CS8#PBF Part Data Attributes
|
LTC1566-1CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1566-1CS8#PBF
Analog Devices Inc
Low Noise 2.3MHz Continuous Time Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Additional Feature | IT CAN ALSO OPERATE FROM A SINGLE 5V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 7 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BESSEL | |
Width | 3.9 mm |
Alternate Parts for LTC1566-1CS8#PBF
This table gives cross-reference parts and alternative options found for LTC1566-1CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1566-1CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1566-1IS8#PBF | LTC1566-1 - Low Noise 2.3MHz Continuous Time Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1566-1CS8#PBF vs LTC1566-1IS8#PBF |
LTC1566-1IS8#TRPBF | LTC1566-1 - Low Noise 2.3MHz Continuous Time Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1566-1CS8#PBF vs LTC1566-1IS8#TRPBF |
LTC1566-1CS8 | LTC1566-1 - Low Noise 2.3MHz Continuous Time Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1566-1CS8#PBF vs LTC1566-1CS8 |
LTC1566-1IS8#PBF | Low Noise 2.3MHz Continuous Time Lowpass Filter | Analog Devices Inc | LTC1566-1CS8#PBF vs LTC1566-1IS8#PBF |
LTC1566-1IS8#TR | Continuous Time Filter, 1 Func, Bessel, Lowpass, PDSO8 | Analog Devices Inc | LTC1566-1CS8#PBF vs LTC1566-1IS8#TR |
LTC1566-1IS8 | LTC1566-1 - Low Noise 2.3MHz Continuous Time Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1566-1CS8#PBF vs LTC1566-1IS8 |
LTC1566-1CS8#PBF | LTC1566-1 - Low Noise 2.3MHz Continuous Time Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1566-1CS8#PBF vs LTC1566-1CS8#PBF |
LTC1566-1CS8#TRPBF | LTC1566-1 - Low Noise 2.3MHz Continuous Time Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1566-1CS8#PBF vs LTC1566-1CS8#TRPBF |
LTC1566-1IS8#TR | LTC1566-1 - Low Noise 2.3MHz Continuous Time Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1566-1CS8#PBF vs LTC1566-1IS8#TR |