Part Details for LTC1736CG#PBF by Analog Devices Inc
Overview of LTC1736CG#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1736CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1736CG#PBF-ND
|
DigiKey | IC REG CONV PENTIUM 1OUT 24SSOP Min Qty: 59 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.5107 | Buy Now |
DISTI #
584-LTC1736CG#PBF
|
Mouser Electronics | Switching Voltage Regulators 5-B Adj Hi Eff Sync Buck Sw Reg RoHS: Compliant | 86 |
|
$6.8300 / $10.7900 | Buy Now |
DISTI #
V36:1790_06442480
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 500kHz 24-Pin SSOP Tube RoHS: Compliant Min Qty: 59 Package Multiple: 59 Lead time: 10 Weeks Date Code: 0651 | Americas - 14 |
|
$5.9430 | Buy Now |
|
Analog Devices Inc | 5-B Adj Hi Eff Sync Buck Sw Re Min Qty: 1 Package Multiple: 59 | 2360 |
|
$5.0900 / $5.8700 | Buy Now |
DISTI #
LTC1736CG#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 59 | 0 |
|
$6.5700 / $7.6400 | Buy Now |
Part Details for LTC1736CG#PBF
LTC1736CG#PBF CAD Models
LTC1736CG#PBF Part Data Attributes:
|
LTC1736CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1736CG#PBF
Analog Devices Inc
5-Bit Adjustable High Efficiency Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1640 (G24) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1736CG#PBF
This table gives cross-reference parts and alternative options found for LTC1736CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1736CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1736IG | LTC1736 - 5-Bit Adjustable High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1736CG#PBF vs LTC1736IG |
LTC1736CG | LTC1736 - 5-Bit Adjustable High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1736CG#PBF vs LTC1736CG |
LTC1736CG#PBF | LTC1736 - 5-Bit Adjustable High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1736CG#PBF vs LTC1736CG#PBF |
LTC1736IG#TR | LTC1736 - 5-Bit Adjustable High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1736CG#PBF vs LTC1736IG#TR |
LTC1736CG#TR | LTC1736 - 5-Bit Adjustable High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1736CG#PBF vs LTC1736CG#TR |
LTC1736IG#PBF | 5-Bit Adjustable High Efficiency Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1736CG#PBF vs LTC1736IG#PBF |
LTC1736CG#TRPBF | 5-Bit Adjustable High Efficiency Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1736CG#PBF vs LTC1736CG#TRPBF |
LTC1736CG#TRPBF | LTC1736 - 5-Bit Adjustable High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1736CG#PBF vs LTC1736CG#TRPBF |