Part Details for LTC2629IGN-1#PBF by Analog Devices Inc
Overview of LTC2629IGN-1#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for LTC2629IGN-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2629IGN-1#PBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
26 In Stock |
|
$11.4524 / $16.5900 | Buy Now |
DISTI #
584-LTC2629IGN-1#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 4x 16-/14-/12-B R2R DACs w/ I2C Int RoHS: Compliant | 100 |
|
$11.4400 / $16.5900 | Buy Now |
|
Analog Devices Inc | 4x 16-/14-/12-B R2R DACs w/ I2 Min Qty: 1 Package Multiple: 100 | 1606 |
|
$7.8200 / $16.5900 | Buy Now |
DISTI #
LTC2629IGN-1PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 100 | 0 |
|
$10.1000 / $11.0800 | Buy Now |
Part Details for LTC2629IGN-1#PBF
LTC2629IGN-1#PBF CAD Models
LTC2629IGN-1#PBF Part Data Attributes:
|
LTC2629IGN-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2629IGN-1#PBF
Analog Devices Inc
Quad 16-/14-/12-Bit Rail-to-Rail DACs with I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC2629IGN-1#PBF
This table gives cross-reference parts and alternative options found for LTC2629IGN-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2629IGN-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2629IGN-1 | LTC2629 - Quad 16-/14-/12-Bit Rail-to-Rail DACs with I2C Interface; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2629IGN-1#PBF vs LTC2629IGN-1 |
LTC2629IGN-1#PBF | LTC2629 - Quad 16-/14-/12-Bit Rail-to-Rail DACs with I2C Interface; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2629IGN-1#PBF vs LTC2629IGN-1#PBF |
LTC2629IGN-1 | D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO16 | Analog Devices Inc | LTC2629IGN-1#PBF vs LTC2629IGN-1 |