Part Details for LTC2917IDDB-A1#TRMPBF by Analog Devices Inc
Overview of LTC2917IDDB-A1#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2917IDDB-A1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2240
|
Newark | Single Supervisor With 27 Selectable Rohs Compliant: Yes |Analog Devices LTC2917IDDB-A1#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4800 / $5.4900 | Buy Now |
DISTI #
LTC2917IDDB-A1#TRMPBFCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 10DFN Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1161 In Stock |
|
$2.2970 / $4.5800 | Buy Now |
DISTI #
584-C2917IDDB-A1TMPF
|
Mouser Electronics | Supervisory Circuits Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer RoHS: Compliant | 664 |
|
$2.2900 / $4.5800 | Buy Now |
|
Analog Devices Inc | V Sup w/ 27 Sel Thresholds & W Min Qty: 1 Package Multiple: 500 | 4733 |
|
$2.2970 / $4.5800 | Buy Now |
DISTI #
LTC2917IDDA1TRM
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.2000 / $2.3600 | Buy Now |
Part Details for LTC2917IDDB-A1#TRMPBF
LTC2917IDDB-A1#TRMPBF CAD Models
LTC2917IDDB-A1#TRMPBF Part Data Attributes:
|
LTC2917IDDB-A1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2917IDDB-A1#TRMPBF
Analog Devices Inc
Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1722 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2917IDDB-A1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2917IDDB-A1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2917IDDB-A1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2917HDDB-B1#TRMPBF | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | Analog Devices Inc | LTC2917IDDB-A1#TRMPBF vs LTC2917HDDB-B1#TRMPBF |
LTC2917IDDB-A1#TRPBF | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | Analog Devices Inc | LTC2917IDDB-A1#TRMPBF vs LTC2917IDDB-A1#TRPBF |
LTC2917HDDB-B1#TRMPBF | LTC2917 - Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC2917IDDB-A1#TRMPBF vs LTC2917HDDB-B1#TRMPBF |
LTC2917CDDB-B1#TRMPBF | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | Analog Devices Inc | LTC2917IDDB-A1#TRMPBF vs LTC2917CDDB-B1#TRMPBF |
LTC2917IDDB-A1#PBF | LTC2917 - Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2917IDDB-A1#TRMPBF vs LTC2917IDDB-A1#PBF |
LTC2917CDDB-B1#TRMPBF | LTC2917 - Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2917IDDB-A1#TRMPBF vs LTC2917CDDB-B1#TRMPBF |
LTC2917HDDB-B1#TRPBF | LTC2917 - Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC2917IDDB-A1#TRMPBF vs LTC2917HDDB-B1#TRPBF |
LTC2917CDDB-A1#TRMPBF | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | Analog Devices Inc | LTC2917IDDB-A1#TRMPBF vs LTC2917CDDB-A1#TRMPBF |
LTC2917CDDB-B1#PBF | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | Analog Devices Inc | LTC2917IDDB-A1#TRMPBF vs LTC2917CDDB-B1#PBF |
LTC2917CDDB-B1#PBF | LTC2917 - Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2917IDDB-A1#TRMPBF vs LTC2917CDDB-B1#PBF |