-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20V High Efficiency Nanopower Step-Down Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2952
|
Newark | Dc/Dc Conv, Sync Buck, 125Deg C, Regulator Output Type:Fixed, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:20V, Output Current:50Ma, Ic Case/Package:Msop-Ep, No. Of Pins:10Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3388IMSE-3#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 109 |
|
$6.7600 / $10.3800 | Buy Now |
DISTI #
LTC3388IMSE-3#PBF-ND
|
DigiKey | IC REG BUCK PROG 50MA 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
403 In Stock |
|
$5.6585 / $9.9800 | Buy Now |
DISTI #
584-LTC3388IMSE-3PBF
|
Mouser Electronics | Switching Voltage Regulators 20V High Efficiency Nanopower Step-Down Regulator RoHS: Compliant | 454 |
|
$5.6500 / $9.9700 | Buy Now |
DISTI #
V36:1790_06469178
|
Arrow Electronics | Conv DC-DC 2.7V to 20V Synchronous Step Down Single-Out 2.8V/3V/3.3V/5V 0.05A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2314 | Americas - 20 |
|
$5.6310 / $7.3540 | Buy Now |
|
Analog Devices Inc | 20V Hi Eff Nanopower Buck Reg Min Qty: 1 Package Multiple: 50 | 1181 |
|
$5.6585 / $9.9800 | Buy Now |
DISTI #
35213303
|
Verical | Conv DC-DC 2.7V to 20V Synchronous Step Down Single-Out 2.8V/3V/3.3V/5V 0.05A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1100 |
|
$4.9600 | Buy Now |
DISTI #
71315802
|
Verical | Conv DC-DC 2.7V to 20V Synchronous Step Down Single-Out 2.8V/3V/3.3V/5V 0.05A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2314 | Americas - 20 |
|
$5.6310 / $7.3540 | Buy Now |
|
Rochester Electronics | LTC3388 - 20V High Efficiency Nanopower Step-Down Regulator RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$5.1400 / $6.0500 | Buy Now |
DISTI #
LTC3388IMSE-3PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.7÷20VDC, Uout: 2.8÷5VDC, 0.15A Min Qty: 1 | 0 |
|
$5.3200 / $7.8100 | RFQ |
DISTI #
LTC3388IMSE-3PB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$5.3600 / $5.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3388IMSE-3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3388IMSE-3#PBF
Analog Devices Inc
20V High Efficiency Nanopower Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO AVAILABLE 3, 3.3 AND 5V OUTPUT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5.5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.21 A | |
Output Voltage-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3388IMSE-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3388IMSE-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3388IMSE-3#TRPBF | LTC3388 - 20V High Efficiency Nanopower Step-Down Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3388IMSE-3#PBF vs LTC3388IMSE-3#TRPBF |
LTC3388IMSE-3#TRPBF | 20V High Efficiency Nanopower Step-Down Regulator | Analog Devices Inc | LTC3388IMSE-3#PBF vs LTC3388IMSE-3#TRPBF |
LTC3388EMSE-3#PBF | LTC3388 - 20V High Efficiency Nanopower Step-Down Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3388IMSE-3#PBF vs LTC3388EMSE-3#PBF |
LTC3388EMSE-3#TRPBF | LTC3388 - 20V High Efficiency Nanopower Step-Down Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3388IMSE-3#PBF vs LTC3388EMSE-3#TRPBF |
LTC3388EMSE-3#PBF | 20V High Efficiency Nanopower Step-Down Regulator | Analog Devices Inc | LTC3388IMSE-3#PBF vs LTC3388EMSE-3#PBF |
LTC3388EMSE-3#TRPBF | 20V High Efficiency Nanopower Step-Down Regulator | Analog Devices Inc | LTC3388IMSE-3#PBF vs LTC3388EMSE-3#TRPBF |