Part Details for LTC3411EMS#TRPBF by Analog Devices Inc
Overview of LTC3411EMS#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3411EMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2973
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.625V, Input Voltage Max:5.5V, Output Current:1.25A, Ic Case/Package:Msop Rohs Compliant: Yes |Analog Devices LTC3411EMS#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2412 |
|
$5.4500 / $9.6000 | Buy Now |
DISTI #
LTC3411EMS#TRPBFCT-ND
|
DigiKey | IC REG BUCK BST ADJ 1.25A 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2497 In Stock |
|
$5.5409 / $10.1400 | Buy Now |
DISTI #
584-LTC3411EMS#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter RoHS: Compliant | 2380 |
|
$5.4300 / $10.1300 | Buy Now |
|
Analog Devices Inc | 1.25A, 4MHz, Sync Buck DC/DC C Min Qty: 1 Package Multiple: 2500 | 500 |
|
$5.5409 / $10.1400 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2A, 4000KHZ SWITCHING FREQ-MAX, PDSO10 | 134 |
|
$4.1730 / $9.6300 | Buy Now |
DISTI #
LTC3411EMSTRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.8÷5.5VDC, 2.1A Min Qty: 2500 | 0 |
|
$4.5600 | RFQ |
|
Ameya Holding Limited | IC REG BUCK BST ADJ 1.25A 10MSOP | 510 |
|
RFQ | |
DISTI #
SMC-LTC3411EMS#TRPBF
|
Sensible Micro Corporation | MICROCKT,LINEAR,REG,SWITCHING RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1052 Container: Tape & Reel | 2104 |
|
$3.5465 / $3.8163 | RFQ |
DISTI #
4025307
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 1MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2412 |
|
$6.1265 / $10.7893 | Buy Now |
DISTI #
4025307RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 1MHZ, 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 2412 |
|
$6.1265 / $9.7597 | Buy Now |
Part Details for LTC3411EMS#TRPBF
LTC3411EMS#TRPBF CAD Models
LTC3411EMS#TRPBF Part Data Attributes
|
LTC3411EMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3411EMS#TRPBF
Analog Devices Inc
1.25A, 4MHz, Synchronous Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.625 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3411EMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC3411EMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3411EMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3411IMS#TR | Switching Regulator, Current-mode, 2A, 4000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3411EMS#TRPBF vs LTC3411IMS#TR |
LTC3411IMS#TRPBF | LTC3411 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3411EMS#TRPBF vs LTC3411IMS#TRPBF |
LTC3411EMS#TR | Switching Regulator, Current-mode, 2A, 4000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3411EMS#TRPBF vs LTC3411EMS#TR |
LTC3411EMS | LTC3411 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3411EMS#TRPBF vs LTC3411EMS |
LTC3411EMS#TR | LTC3411 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3411EMS#TRPBF vs LTC3411EMS#TR |
LTC3411EMS#PBF | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3411EMS#TRPBF vs LTC3411EMS#PBF |
LTC3411IMS | IC 2 A SWITCHING REGULATOR, 4000 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller | Linear Technology | LTC3411EMS#TRPBF vs LTC3411IMS |
LTC3411EMS#PBF | LTC3411 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3411EMS#TRPBF vs LTC3411EMS#PBF |
LTC3411IMS#TRPBF | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3411EMS#TRPBF vs LTC3411IMS#TRPBF |
LTC3411IMS#TR | IC 2 A SWITCHING REGULATOR, 4000 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller | Linear Technology | LTC3411EMS#TRPBF vs LTC3411IMS#TR |