Part Details for LTC3417AEDHC#PBF by Analog Devices Inc
Overview of LTC3417AEDHC#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3417AEDHC#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6846
|
Newark | Dc/Dc Conv, Sync Buck, 1.5Mhz, 85Deg C, Regulator Output Type:Adjustable, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Ic Case/Package:Dfn-Ep, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3417AEDHC#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$7.3700 / $10.3300 | Buy Now |
DISTI #
LTC3417AEDHC#PBF-ND
|
DigiKey | IC REG BUCK ADJ 1A/1.5A DL 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3241 In Stock |
|
$5.6312 / $9.9300 | Buy Now |
DISTI #
584-LTC3417AEDHC#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x Sync 1.5A/1A 4MHz Buck DC/DC Reg RoHS: Compliant | 574 |
|
$5.6300 / $9.9300 | Buy Now |
|
Analog Devices Inc | 2x Sync 1.5A/1A 4MHz Buck DC/D Min Qty: 1 Package Multiple: 73 | 1233 |
|
$4.1300 / $9.9300 | Buy Now |
|
Rochester Electronics | LTC3417A - Dual Synchronous Step-Down DC/DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$5.1200 / $6.0200 | Buy Now |
DISTI #
LTC3417AEDHCPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.25÷5.5VDC, Uout: 0.8÷5.5VDC, 2.5A Min Qty: 1 | 0 |
|
$6.6400 / $7.6800 | RFQ |
DISTI #
LTC3417AEDHCPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 73 | 0 |
|
$5.3300 / $6.1900 | Buy Now |
DISTI #
SMC-LTC3417AEDHC#PBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5806 |
|
RFQ |
Part Details for LTC3417AEDHC#PBF
LTC3417AEDHC#PBF CAD Models
LTC3417AEDHC#PBF Part Data Attributes:
|
LTC3417AEDHC#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3417AEDHC#PBF
Analog Devices Inc
Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3417AEDHC#PBF
This table gives cross-reference parts and alternative options found for LTC3417AEDHC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3417AEDHC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3417AEDHC#TR | Dual Switching Controller, Current-mode, 2.5A, 4000kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3417AEDHC#PBF vs LTC3417AEDHC#TR |
LTC3417AEDHC | Dual Switching Controller, Current-mode, 2.5A, 4000kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3417AEDHC#PBF vs LTC3417AEDHC |
LTC3417AEDHC | LTC3417A - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3417AEDHC#PBF vs LTC3417AEDHC |
LTC3417AEDHC#TRPBF | Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3417AEDHC#PBF vs LTC3417AEDHC#TRPBF |
LTC3417AEDHC#TRPBF | LTC3417A - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3417AEDHC#PBF vs LTC3417AEDHC#TRPBF |