Part Details for LTC4150CMS#TRPBF by Analog Devices Inc
Overview of LTC4150CMS#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4150CMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4150CMS#TRPBF-ND
|
DigiKey | IC BAT MON MULT-CHEM 1-6C 10MSOP Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | Coulomb Counter/Bat Gas Gauge Min Qty: 2500 Package Multiple: 2500 | 0 |
|
Buy Now |
Part Details for LTC4150CMS#TRPBF
LTC4150CMS#TRPBF CAD Models
LTC4150CMS#TRPBF Part Data Attributes
|
LTC4150CMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4150CMS#TRPBF
Analog Devices Inc
Coulomb Counter/Battery Gas Gauge
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 8.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4150CMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC4150CMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4150CMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4150CMS#TR | LTC4150 - Coulomb Counter/Battery Gas Gauge; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC4150CMS#TRPBF vs LTC4150CMS#TR |
LTC4150CMS#TR | Analog Circuit, 1 Func, CMOS, PDSO10 | Analog Devices Inc | LTC4150CMS#TRPBF vs LTC4150CMS#TR |
LTC4150CMS#TRPBF | LTC4150 - Coulomb Counter/Battery Gas Gauge; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC4150CMS#TRPBF vs LTC4150CMS#TRPBF |