Filter Your Search
1 - 2 of 2 results
|
LTC4150CMS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 4 V | YES | ANALOG CIRCUIT | CMOS | 1 | 8.5 V | 2.7 V | COMMERCIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP, | 10 | 05-08-1661 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
LTC4150CMS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 4 V | YES | ANALOG CIRCUIT | CMOS | 1 | 140 µA | 8.5 V | 2.7 V | COMMERCIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | TSSOP, TSSOP10,.19,20 | 10 | MS | compliant | 8542.39.00.01 | MSOP |