Part Details for LTC4441EMSE#PBF by Linear Technology
Overview of LTC4441EMSE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4441EMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 22 |
|
$3.0720 / $4.6080 | Buy Now | |
|
Rochester Electronics | LTC4441 - 6A N-Channel MOSFET Driver RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$2.9900 / $3.5100 | Buy Now |
Part Details for LTC4441EMSE#PBF
LTC4441EMSE#PBF CAD Models
LTC4441EMSE#PBF Part Data Attributes:
|
LTC4441EMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4441EMSE#PBF
Linear Technology
LTC4441 - N-Channel MOSFET Gate Driver; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 7.5 V | |
Supply Voltage1-Max | 8 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4441EMSE#PBF
This table gives cross-reference parts and alternative options found for LTC4441EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4441EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4441EMSE | LTC4441 - N-Channel MOSFET Gate Driver; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4441EMSE#PBF vs LTC4441EMSE |
LTC4441EMSE#PBF | N-Channel MOSFET Gate Driver | Analog Devices Inc | LTC4441EMSE#PBF vs LTC4441EMSE#PBF |
LTC4441EMSE | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO10 | Analog Devices Inc | LTC4441EMSE#PBF vs LTC4441EMSE |