Part Details for LTC6906HS6 by Analog Devices Inc
Overview of LTC6906HS6 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Part Details for LTC6906HS6
LTC6906HS6 CAD Models
LTC6906HS6 Part Data Attributes:
|
LTC6906HS6
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6906HS6
Analog Devices Inc
CMOS Output Clock Oscillator, 0.01MHz Min, 1MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Fall Time-Max | 25 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1 MHz | |
Operating Frequency-Min | 0.01 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.9mm x 1.75mm x 1.0mm | |
Rise Time-Max | 25 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTC6906HS6
This table gives cross-reference parts and alternative options found for LTC6906HS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6906HS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6906HS6#TRMPBF | Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23 | Analog Devices Inc | LTC6906HS6 vs LTC6906HS6#TRMPBF |
LTC6906IS6#TRPBF | Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23 | Analog Devices Inc | LTC6906HS6 vs LTC6906IS6#TRPBF |
LTC6906HS6#TRPBF | Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23 | Analog Devices Inc | LTC6906HS6 vs LTC6906HS6#TRPBF |