Part Details for LTC6906IS6#TRM by Linear Technology
Overview of LTC6906IS6#TRM by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6906IS6#TRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC6906 - 10kHz to 1MHz Resistor Set Oscillator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$4.8100 / $5.6600 | Buy Now |
Part Details for LTC6906IS6#TRM
LTC6906IS6#TRM CAD Models
LTC6906IS6#TRM Part Data Attributes
|
LTC6906IS6#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6906IS6#TRM
Linear Technology
LTC6906 - Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 25 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1 MHz | |
Operating Frequency-Min | 0.01 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.9mm x 1.75mm x 1.0mm | |
Rise Time-Max | 25 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTC6906IS6#TRM
This table gives cross-reference parts and alternative options found for LTC6906IS6#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6906IS6#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6906IS6#TRPBF | Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23 | Analog Devices Inc | LTC6906IS6#TRM vs LTC6906IS6#TRPBF |
LTC6906HS6#TRMPBF | Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23 | Analog Devices Inc | LTC6906IS6#TRM vs LTC6906HS6#TRMPBF |
LTC6906IS6#TRMPBF | Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23 | Analog Devices Inc | LTC6906IS6#TRM vs LTC6906IS6#TRMPBF |
LTC6906HS6#TRPBF | Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23 | Analog Devices Inc | LTC6906IS6#TRM vs LTC6906HS6#TRPBF |
LTC6906CS6#TRPBF | Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23 | Analog Devices Inc | LTC6906IS6#TRM vs LTC6906CS6#TRPBF |