Part Details for LTC6910-1HTS8#TRPBF by Analog Devices Inc
Overview of LTC6910-1HTS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC6910-1HTS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6910-1HTS8#TRPBF-ND
|
DigiKey | IC OPAMP PGA 1 CIRCUIT TSOT23-8 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5657 | Buy Now |
DISTI #
584-C6910-1HTS8TRPBF
|
Mouser Electronics | Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in RoHS: Compliant | 0 |
|
$2.5600 | Order Now |
|
Analog Devices Inc | Digly Controlled Progmable Gai Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.9100 / $3.1800 | Buy Now |
DISTI #
LTC69101HTS8TRP
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.4700 / $2.5600 | Buy Now |
Part Details for LTC6910-1HTS8#TRPBF
LTC6910-1HTS8#TRPBF CAD Models
LTC6910-1HTS8#TRPBF Part Data Attributes:
|
LTC6910-1HTS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6910-1HTS8#TRPBF
Analog Devices Inc
Digitally Controlled Programmable Gain Amplifiers in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 16 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 2 | |
Width | 1.625 mm |
Alternate Parts for LTC6910-1HTS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC6910-1HTS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6910-1HTS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6910-1CTS8#TRPBF | Digitally Controlled Programmable Gain Amplifiers in SOT-23 | Analog Devices Inc | LTC6910-1HTS8#TRPBF vs LTC6910-1CTS8#TRPBF |
LTC6910-1HTS8#PBF | LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6910-1HTS8#TRPBF vs LTC6910-1HTS8#PBF |
LTC6910-1HTS8 | Instrumentation Amplifier, 1 Func, 18000uV Offset-Max, PDSO8 | Analog Devices Inc | LTC6910-1HTS8#TRPBF vs LTC6910-1HTS8 |
LTC6910-1HTS8#PBF | Digitally Controlled Programmable Gain Amplifiers in SOT-23 | Analog Devices Inc | LTC6910-1HTS8#TRPBF vs LTC6910-1HTS8#PBF |
LTC6910-1HTS8#TRMPBF | LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6910-1HTS8#TRPBF vs LTC6910-1HTS8#TRMPBF |
LTC6910-1CTS8#TRPBF | LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6910-1HTS8#TRPBF vs LTC6910-1CTS8#TRPBF |
LTC6910-1ITS8#TR | LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6910-1HTS8#TRPBF vs LTC6910-1ITS8#TR |
LTC6910-1HTS8#TR | Instrumentation Amplifier, 1 Func, 1800uV Offset-Max, PDSO8 | Analog Devices Inc | LTC6910-1HTS8#TRPBF vs LTC6910-1HTS8#TR |
LTC6910-1ITS8 | Instrumentation Amplifier, 1 Func, 15000uV Offset-Max, PDSO8 | Analog Devices Inc | LTC6910-1HTS8#TRPBF vs LTC6910-1ITS8 |
LTC6910-1CTS8#PBF | LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6910-1HTS8#TRPBF vs LTC6910-1CTS8#PBF |